Cypress CY22150KFI technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Input | Crystal |
| Length | 5.1mm |
| Max Frequency | 166.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 380mW |
| RoHS Compliant | No |
| Series | CY22150KFI |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY22150KFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
