
Clock Generator IC, featuring a 1MHz to 133MHz input and 200MHz output, operates with a 3.3V supply voltage. This 16-pin TSSOP package component offers 6 outputs with a 50% duty cycle and includes Phase-Locked Loop (PLL) functionality. It is RoHS compliant, lead-free, and designed for operation between 0°C and 70°C.
Sign in to ask questions about the Cypress CY22150KFZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY22150KFZXC technical specifications.
| Package/Case | Z |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 50% |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY22150KFZ |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22150KFZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
