
Phase Locked Loops - PLL 2PLL Clk Genratr COM
Cypress CY22313ZXCT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY22313ZXC |
| RoHS | Compliant |
No datasheet is available for this part.