
CMOS clock generator and synthesizer featuring a 3.3V operating supply voltage, capable of generating frequencies up to 166MHz. This integrated circuit offers three outputs and utilizes a crystal input. Packaged in a lead-free SOIC-8 (PDSO8) form factor with dimensions of 4.98mm length, 3.987mm width, and 1.478mm height, it operates within a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The device includes a Phase-Locked Loop (PLL) and is RoHS compliant.
Cypress CY223811FXI technical specifications.
| Package/Case | SOIC |
| Height | 1.478mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 3 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY223811FX |
| Supply Current | 70mA |
| Width | 3.987mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY223811FXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
