
8-Pin SOIC Clock Generator with 3 outputs, supporting input frequencies from 1MHz to 166MHz and output frequencies up to 200MHz. Features CMOS input and output logic levels, with input compatibility for Crystal and LVTTL. Operates within a supply voltage range of 3.135V to 3.465V and a temperature range of 0°C to 70°C. Surface mountable with a lead-frame SMT package, measuring 4.98mm(Max) L x 3.99mm(Max) W x 1.48mm(Max) H.
Cypress CY22381SXC-158T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.48(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.07 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Outputs per Chip | 3 |
| Input Logic Level | CMOS|Crystal|LVTTL |
| Output Logic Level | CMOS |
| Clock Input Frequency | 1 to 166MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY22381SXC-158T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.