Cypress CY22381SXC-212 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Series | CY22381SXC-21 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22381SXC-212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
