The CY22381SXI-186T is a 3-channel crystal oscillator from Cypress, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C. The device features a crystal input and a PLL. It is available in quantities of 2500 units per reel.
Sign in to ask questions about the Cypress CY22381SXI-186T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY22381SXI-186T technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22381SXI-186T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.