Cypress CY22381SXI-213 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Series | CY22381SXI-21 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22381SXI-213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
