
IC PROG QUAD PLL CLK GEN 32VQFN
Cypress CY22391LFXC-02T technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | CY22391LFXC |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY22391LFXC-02T to view detailed technical specifications.
No datasheet is available for this part.