
CMOS clock generator and synthesizer operating at 200MHz. Features 6 outputs, a PLL, and accepts crystal input. Housed in a 16-pin TSSOP package with tin, gold, or matte contact plating. Supports a 3.3V operating supply voltage with a range of 3.135V to 3.465V and draws 100mA. RoHS compliant with a maximum duty cycle of 55% and an operating temperature range of 0°C to 70°C.
Cypress CY22392FXC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 200MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY22392FX |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.3V |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22392FXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
