
CMOS Clock Generator, featuring 6 outputs and a maximum frequency of 166MHz. This integrated circuit utilizes a crystal input and includes Phase-Locked Loop (PLL) functionality. It operates within a supply voltage range of 3.135V to 3.465V, with a typical operating supply current of 100mA. Packaged in a 16-lead TSSOP with tin, gold, or matte contact plating, this lead-free and RoHS compliant component is designed for operation between -40°C and 85°C.
Cypress CY223931FXI technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Duty Cycle | 60% |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY223931FX |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY223931FXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.