
Clock Generator IC with 6 outputs, operating from 1MHz to 166MHz input and synthesizing up to 200MHz output. Features a 16-pin TSSOP package with gull wing terminals, surface mount capability, and a rectangular plastic body. This RoHS compliant, lead-free component operates within a 3.135V to 3.465V supply voltage range, with a nominal 3.3V, and a maximum supply current of 100mA. Designed for commercial temperature grades (0°C to 70°C), it includes PLL functionality and a maximum duty cycle of 60%.
Cypress CY22393FXC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 200MHz |
| Height | 0.95mm |
| Input | Crystal |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Functions | 1 |
| Number of Outputs | 6 |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 96 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY22393FXC |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22393FXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
