
CMOS Clock Generator, 166MHz, featuring 6 outputs and a PLL. Operates with a 3.3V supply voltage, drawing 100mA. Housed in a 16-pin TSSOP package with Tin, Gold, Matte contact plating. Supports crystal input and offers a maximum duty cycle of 55%. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Cypress CY22393FXI technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 166MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.3V |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22393FXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
