Cypress CY22393ZC-519T technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY22393ZC-519T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
