The CY22393ZXI-XXX is an industrial-grade clock generator IC with 16 terminals. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3.135V and 3.465V, respectively. This device is packaged in a TSSOP16 package with a width of 4.4mm and a length of 5mm.
Cypress CY22393ZXI-XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY22393ZXI-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.