The CY22394ZXC-XXX is a commercial-grade clock generator IC with 16 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It is supplied with a nominal voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V. The device is packaged in a TSSOP-16 package, measuring 4.4mm in width and 5mm in length. It is designed for use in clock generator and processor-specific applications.
Cypress CY22394ZXC-XXX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY22394ZXC-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.