The CY22395ZXI-XXX is an industrial-grade clock generator IC with a nominal supply voltage of 3.3V, operating within a temperature range of -40°C to 85°C. It features 16 terminals and a TSSOP package with dimensions of 4.4mm in width and 5mm in length. This device is suitable for use in industrial applications, with a temperature grade of industrial.
Cypress CY22395ZXI-XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY22395ZXI-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.