Cypress CY22800KFXI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Height | 1.48mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY22800KFXI |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22800KFXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
