
CMOS clock generator and synthesizer featuring a maximum frequency of 200MHz. This integrated circuit offers 3 outputs and operates with a nominal supply voltage of 3.3V, within a range of 3.14V to 3.47V. The component is housed in a lead-free, RoHS compliant SOIC-8 package with tin, gold, and matte contact plating, measuring 4.98mm in length, 3.99mm in width, and 1.48mm in height. It includes a Phase-Locked Loop (PLL) and has a maximum supply current of 30mA, suitable for operation between 0°C and 70°C.
Cypress CY22801KFXC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Height | 1.48mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY22801KFXC |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.47V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22801KFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
