
CMOS clock generator and synthesizer with a maximum frequency of 166.6MHz. Features 3 outputs and a Phase-Locked Loop (PLL). Operates from a 3.3V supply voltage with a maximum supply current of 30mA. Packaged in a lead-free, RoHS compliant SOIC-8 package, measuring 4.98mm in length, 3.99mm in width, and 1.48mm in height. Suitable for operation between 0°C and 70°C.
Cypress CY22801KFXI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Height | 1.48mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 166.6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 485 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY22801KFXI |
| Supply Current | 30mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22801KFXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
