
Processor Specific Clock Generator, 80MHz, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MO-119, SOIC-20
Checking distributor stock and pricing after the page loads.
Cypress CY2291SXL-329T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY2291SXL |
| RoHS | Compliant |
No datasheet is available for this part.
