
CMOS clock generator and synthesizer IC, operating at 90MHz, features 6 outputs and a Phase-Locked Loop (PLL). This SOIC-16 packaged component supports a supply voltage range of 3V to 5.5V, with a nominal operating voltage of 5V and typical supply current of 70mA. It operates within a temperature range of 0°C to 70°C and is lead-free and RoHS compliant.
Cypress CY2292FXC technical specifications.
| Package/Case | SOIC |
| Frequency | 90MHz |
| Height | 1.48mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2292FX |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5V |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2292FXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
