
This clock generator and synthesizer IC provides an 80MHz output frequency, featuring 6 outputs and 3 internal elements. It operates with a supply voltage range of 3V to 5.5V, with a nominal 5V, and a maximum supply current of 110mA. The component is housed in a 16-pin SOIC package with tin, gold, and matte contact plating. It supports a PLL function and operates within a temperature range of -40°C to 85°C.
Cypress CY2292FXI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 80MHz |
| Height | 1.48mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY2292FX |
| Supply Current | 110mA |
| Supply Voltage-Nom | 5V |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2292FXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
