Cypress CY2292SXL-1V1 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2292SXL-1V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
