The CY22M1LCALGXC-00T is a commercial quad clock generator IC from Cypress. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.6V and 2V, respectively. The IC is packaged in a lead-free QFN-8 package with dimensions of 1.7mm by 1.7mm and a height of 0.6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 1.7 |
| Length | 1.7 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 2 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |