Sign in to ask questions about the Cypress CY22M1SCALGXC-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY22M1SCALGXC-00 technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 9000 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MoBL® UniClock |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22M1SCALGXC-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
