
The CY22U1LCALGXC-00 is a single crystal oscillator from Cypress, packaged in a lead-free QFN-8. It operates over a temperature range of 0°C to 70°C and can supply current up to 15mA. The oscillator is designed to work with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.6V. It is available in a tray packaging with 9000 units per package.
Cypress CY22U1LCALGXC-00 technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 9000 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | UniClock |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22U1LCALGXC-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
