
The CY22U1SCALGXC-00 is a single crystal oscillator from Cypress, packaged in a QFN-8 lead-free package. It operates at a maximum frequency of 200MHz and has a maximum supply voltage of 3.6V. The oscillator is RoHS compliant and suitable for surface mount applications. It can operate within a temperature range of 0°C to 70°C. The device is part of the UniClock series and features a PLL for stable operation.
Sign in to ask questions about the Cypress CY22U1SCALGXC-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY22U1SCALGXC-00 technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 9000 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | UniClock |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22U1SCALGXC-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
