The CY22U1SCALGXC-00T is a commercial-grade clock generator IC from Cypress, featuring a quad terminal position and a JEDEC package code of S-XQCC-N8. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 25mA. The device is available in a lead-free QFN-8 package with dimensions of 1.7mm x 1.7mm and a height of 0.6mm.
Cypress CY22U1SCALGXC-00T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 1.7 |
| Length | 1.7 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.