
PLL Based Clock Driver, 2302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, MS-012, SOIC-8
Sign in to ask questions about the Cypress CY2302SC-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2302SC-1 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | CY2302SC |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2302SC-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
