
The CY2302SXI-1T is a clock buffer IC with a package type of SOIC-8 and a maximum operating temperature of 85°C. It operates on a supply voltage of 5V with a maximum supply current of 50mA. The device is designed for LVTTL input and is lead free. It is available in a tape and reel packaging with a quantity of 2500 units.
Cypress CY2302SXI-1T technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2302SXI-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
