
The CY2303SXCT is a 3.3V clock buffer with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 166.67MHz. This device is lead-free and RoHS compliant, packaged in a SOP8 package with 2500 units per reel. It has a supply current of 45mA and is suitable for use in clock and timing applications.
Cypress CY2303SXCT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY2303SXC |
| Supply Current | 45mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2303SXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
