Cypress CY2304NZZI-1T technical specifications.
| Package/Case | Z |
| Contact Plating | Tin, Lead |
| Duty Cycle | 60% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 25mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2304NZZI-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
