
The CY2304SI-2 is a single clock buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is available in a SOIC package type, specifically SOP8 with a 0.25 pitch. It is not RoHS compliant.
Sign in to ask questions about the Cypress CY2304SI-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2304SI-2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 45mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2304SI-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
