
The CY2304SXC-2 is a clock buffer IC with a maximum operating frequency of 133.33MHz and a nominal supply voltage of 3.3V. It is packaged in a SOIC-8 package and is compliant with lead-free standards. The IC has a maximum supply current of 45mA and operates within a temperature range of 0°C to 70°C.
Cypress CY2304SXC-2 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 133.33MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2304SXC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
