
PLL-based clock driver featuring 5 outputs, operating at frequencies up to 133.33MHz. This integrated circuit supports LVTTL input and is housed in a compact SOIC-8 package with dimensions of 4.98mm (length) x 3.987mm (width) x 1.478mm (height). It operates within a supply voltage range of 3V to 3.6V, with a nominal voltage of 3.3V, and a maximum supply current of 32mA. The component is RoHS compliant and designed for a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY2305CSXC-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2305CSXC-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 133.33MHz |
| Height | 1.478mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 485 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY2305CSXC |
| Supply Current | 32mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.987mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2305CSXC-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
