
The CY2305CSXC-1HT is a single-circuit clock buffer with a maximum operating frequency of 133.33MHz. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 3.3V. The device is packaged in a lead-free SOIC package and is RoHS compliant. It has a supply current of 32mA and is suitable for use in LVTTL input applications.
Cypress CY2305CSXC-1HT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2305CSXC-1HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
