
This is a clock buffer IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate with a supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device is packaged in a SOIC-8 package and is lead free. It is RoHS compliant and has a maximum supply current of 32mA.
Cypress CY2305CSXC-1T technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2305CSXC-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
