
Clock buffer and driver featuring a zero-delay PLL for 5 LVCMOS outputs. Operates with a 3.3V supply voltage at frequencies up to 133.33MHz. Housed in a compact 8-pin SOIC package with tin, gold, or matte contact plating. This RoHS compliant integrated circuit is designed for a wide operating temperature range of -40°C to 85°C.
Cypress CY2305CSXI-1H technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 133.33MHz |
| Height | 1.48mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 485 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY2305CSXI |
| Supply Current | 35mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2305CSXI-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
