Cypress CY2305SC-1HT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 32mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2305SC-1HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
