
The CY2305SC-1T is a 5-output clock buffer IC designed for operation at 3.3V. It features a SOIC-8 package and is available in tape and reel packaging. The device operates within a temperature range of 0°C to 70°C and is not radiation hardened. It is not compliant with RoHS regulations.
Cypress CY2305SC-1T technical specifications.
| Package/Case | S |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY2305SC-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
