
Zero delay buffer with 5 LVCMOS outputs, featuring a Phase-Locked Loop (PLL) for precise clock distribution. Operates with a 3V to 3.6V supply voltage, consuming a maximum of 32mA. Supports a maximum frequency of 133.33MHz and operates within a temperature range of 0°C to 70°C. Packaged in a lead-free, RoHS compliant 8-pin SOIC with tin, gold, matte contact plating, supplied on tape and reel.
Cypress CY2305SXC-1T technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Height | 1.48mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2305SXC-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
