
5-output LVCMOS clock buffer with zero delay, operating at a maximum frequency of 133.33MHz. Features a PLL for precise timing control and a single input driving five single-ended outputs. Packaged in an 8-pin SOIC with tin, gold, and matte contact plating, this RoHS compliant component operates from a 3V to 3.6V supply voltage with a nominal 3.3V. It is supplied on tape and reel, with a package quantity of 2500 units, and functions within an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY2305SXI-1HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 133.33MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2305SXI-1HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
