The CY2308AZI-1H is an industrial-grade clock driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 16-pin TSSOP package and operates within a supply voltage range of 3.135 to 3.465V. This PLL-based clock driver is designed for use in clock and timing applications, offering a maximum frequency of 133 MHz. It is suitable for use in industrial environments and is available in a TSSOP16 package with a 0.25mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2308 |
| fmax-Min | 133 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |