
The CY2308SC-1T is a surface mount clock buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a SOIC package and is available in quantities of 2500. The CY2308SC-1T is not RoHS compliant.
Cypress CY2308SC-1T technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CY2308SC |
| Supply Current | 45mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
