
8-output LVCMOS zero delay buffer with PLL functionality. Features a 133.3MHz maximum frequency and operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. Housed in a 16-pin SOIC package with Tin, Gold, Matte contact plating. This RoHS compliant component offers a maximum supply current of 70mA and operates within a temperature range of 0°C to 70°C.
Cypress CY2308SXC-1H technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 133.3MHz |
| Height | 1.48mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY2308SXC |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2308SXC-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
