
The CY2308SXC-2T is a clock buffer IC with 8 outputs, operating at 3.3V with a supply current of 45mA. It is packaged in a SOIC-16 package and is suitable for use in temperatures ranging from 0°C to 70°C. The device is RoHS compliant and lead-free.
Cypress CY2308SXC-2T technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2308SXC-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
