
The CY2308SXC-3T is an 8-channel LVTTL clock buffer IC with a supply voltage of 3.3V and a maximum supply current of 45mA. It operates within a temperature range of 0°C to 70°C and is packaged in a SOIC-16 package. The device is RoHS compliant and lead-free. It has a maximum operating frequency of 133.3MHz and a nominal supply voltage of 3.3V.
Cypress CY2308SXC-3T technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2308SXC-3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
