Cypress CY2308SXI-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2308SXI |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.3V |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2308SXI-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
