
The CY2308SXI-2T is a single clock buffer IC with 8 outputs, operating at a maximum frequency of 133.3MHz and a nominal supply voltage of 3.3V. It is packaged in a SOIC package and is lead-free and RoHS compliant. The device is rated to operate over a temperature range of -40°C to 85°C and has a maximum supply current of 45mA.
Sign in to ask questions about the Cypress CY2308SXI-2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2308SXI-2T technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2308SXI |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2308SXI-2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
